Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AA21.
Order Code1905962
Product RangeHarmony XB5 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AA21.
Order Code1905962
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Switch OperationMomentary
Panel Cutout Diameter22mm
Pushbutton Actuator StyleRound
Contact ConfigurationSPST-NO
Switch TerminalsScrew Clamp
Actuator / Cap ColourBlack
IP RatingIP66
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Harmony XB5 Series
Panel Cutout Diameter
22mm
Contact Configuration
SPST-NO
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Current DC Max
550mA
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Switch Terminals
Screw Clamp
IP Rating
IP66
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123831