Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No13100137
Order Code1343909
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No13100137
Order Code1343909
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max42W
Output Voltage Nom12V
Output Current Max3.5A
Input Voltage AC Min85V
Product Range-
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max254V
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 13100137 is a 1-output 42W front-end switch-mode AC/DC Power Supply with wide input voltage range. It features integrated decoupling diode for redundancy operation, signalling output voltage and rack-mountable.
- Passive current share bus
- 3U Rack height
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Input Voltage AC Min
85V
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Power Max
42W
Output Current Max
3.5A
Product Range
-
Input Voltage AC Max
254V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4