Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$444.317 |
Price for:Each
Minimum: 1
Multiple: 1
US$444.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-029
Order Code1371405
Technical Datasheet
Rack U Height4U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric177.8mm
External Width - Metric426.76mm
External Depth - Metric315.5mm
External Height - Imperial7"
External Width - Imperial16.8"
External Depth - Imperial12.42"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24572-029 is a ratiopacPRO air complete case unshielded Desk-top Enclosure with cover strip, pre-mounted components for euro boards and backplane with insulation strip and no visible screws. It features symmetrical design, identical front and rear honeycomb grid ventilation in top cover and base plate.
- 4U Rack height
Applications
Industrial
Technical Specifications
Rack U Height
4U
Cabinet Style
Rack Mount
External Width - Metric
426.76mm
External Height - Imperial
7"
External Depth - Imperial
12.42"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
177.8mm
External Depth - Metric
315.5mm
External Width - Imperial
16.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3