Print Page
Product Overview
The MCS19 series short stroke Metal Switch available in standard, with point illumination, lettering, varnished in different colours pin connection versions. The momentary action switch features pins with soldering aid or clip for pins. It has zinc die-cast with nickel plating or stainless steel housing and actuator.
- Wide range of materials, colours, lettering, colours of illumination
- Zinc die-cast for housing and actuator
- For indoor use, no illumination and lettering
- Stainless steel for actuator
- Optional point illumination and laser lettering with standard or customer-specific symbols
- Stainless steel for housing and actuator for use in harsh environments outdoors
- Varnished version
Applications
Industrial
Technical Specifications
Product Range
MCS
Contact Current Max
125mA
Contact Current DC Max
125mA
Contact Voltage DC Max
48V
Panel Cutout Diameter
19mm
Operating Force
3.7N
Contact Voltage VDC
48V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008