Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3010
Order Code9793739
Product RangePSE
Technical Datasheet
Product RangePSE
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator Style-
Contact Current Max100mA
Actuator / Cap Colour-
Contact Voltage AC Max42V
Contact Current AC Max-
Operating Force3N
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Contact Voltage DC Max60V
IP Rating-
Switch Mounting-
Switch Terminals-
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Product Overview
The 1241.301 is a Metal Line Switch with SPST-NO contact configuration and natural colour actuator. It features lead wire screw terminal, green/red illumination.
- Aluminium housing
- Illuminated ring
- IP67/IP69K Protection rating
- -40 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
PSE
Switch Operation
-
Contact Current Max
100mA
Contact Voltage AC Max
42V
Operating Force
3N
Contact Current DC Max
-
Contact Voltage DC Max
60V
Switch Mounting
-
Illumination Colour
Green, Red
Contact Configuration
SPST-NO
Pushbutton Actuator Style
-
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033