Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.5003
Order Code2082870
Product RangePSE
Technical Datasheet
Product RangePSE
Contact ConfigurationSPST-NO
Panel Cutout Diameter19.3mm
Switch OperationOff-(On)
Contact Current Max150mA
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Voltage AC Max50V
Contact Current AC Max100mA
Operating Force3N
Contact Voltage VAC42V
Illumination Colour-
Contact Current DC Max100mA
Contact Voltage DC Max50V
Contact Voltage VDC42V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsPC Pin
Panel Cutout (H x W)-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 1241.5003 is a high reliability non-illuminated Metal Line Switch with Faston terminals, aluminium housing and elevated front actuator area. This metal line switch is suitable use in harsh environments, both indoors and outdoors.
- 1W Rated breaking capacity
- IK02 Shock protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
PSE
Panel Cutout Diameter
19.3mm
Contact Current Max
150mA
Actuator / Cap Colour
Natural
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Current DC Max
100mA
Contact Voltage VDC
42V
IP Rating
IP67
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
50V
Operating Force
3N
Illumination Colour
-
Contact Voltage DC Max
50V
Switch Mounting
Panel Mount
Switch Terminals
PC Pin
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011