Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6824.1122000
Order Code1637577
Product RangeMSM LA
Technical Datasheet
Product RangeMSM LA
Panel Cutout Diameter19mm
Contact ConfigurationDPST
Switch OperationOff-On
Contact Current Max12A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MSM LA 19 series metal latching action Pushbutton Switch equipped with flat-pin plugs to permit fast connection. Assembly by mounting with nut and subsequent clipping of the switching element. Available with single-pole and double-pole switching system, switching status is easy to discern by looking at or feeling the resting position of the actuator. This switch made of high-quality stainless steel housing and actuator material.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Optional with point or ring illumination
- For use in harsh environments
Applications
Industrial
Technical Specifications
Product Range
MSM LA
Contact Configuration
DPST
Contact Current Max
12A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Pushbutton Actuator Style
Flush
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
IP40, IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804