Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6833.1121000
Order Code2082884
Product RangeMSM LA
Technical Datasheet
Product RangeMSM LA
Panel Cutout Diameter22.1mm
Contact Current Max12A
Contact Voltage AC Max250V
Contact Current AC Max12A
Operating Force10N
Contact Voltage VAC250V
Contact Current DC Max12A
Contact Voltage DC Max30V
Contact Voltage VDC30V
Technical Specifications
Product Range
MSM LA
Contact Current Max
12A
Contact Current AC Max
12A
Contact Voltage VAC
250V
Contact Voltage DC Max
30V
Panel Cutout Diameter
22.1mm
Contact Voltage AC Max
250V
Operating Force
10N
Contact Current DC Max
12A
Contact Voltage VDC
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0349