Print Page
Product Information
Product Overview
The 3-101-686 from Schurter is a 6600-5 series IEC appliance outlet F with integrated light pipes. The new 6600-5 series IEC outlets are available with integrated pipe lines. An intelligent, space and cost saving solution for PDUs used in data centres and other multi-distributed power applications. It is approved by UL file number E103791, ENEC file number 40044597 and approval reference type 6600-5. The insulation cover suitable for appliances with protection class I accordance to IEC 61140.
- Light pipes L side (pre-assembled light pipes)
- Integrated light pipes for status indication
- Panel mount, snap-in version from front side
- 10A/250VAC, 50Hz IEC rating
- Dielectric strength is <gt/> 1.5KVAC between L-N
- Operation temperature range from -25°C to 70°C
- IP-protection from front side IP 20 accordance to IEC 60529
- 2mm snap-in panel thickness
- Thermoplastic, black, UL 94V-0 housing
- PCB mounting terminal
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2018)
Current Rating
15A
Contact Termination Type
Through Hole
Product Range
6600-5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012