Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0157
Order Code1637550
Product RangeUMT 250
Technical Datasheet
Fuse Current125mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style4012
Product RangeUMT 250
Breaking Capacity Current AC200A
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
200A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
UMT 250
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023