Print Page
27 In Stock
400 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$12.087 |
| 10+ | US$11.109 |
| 25+ | US$10.800 |
| 100+ | US$9.594 |
| 250+ | US$9.407 |
| 500+ | US$9.206 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC11.0021.001
Order Code2080300
Product RangeDC11
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating12A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeDC11
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw-on type panel mounts from front or rear
- 2 Function, 2-pole Red, illuminated switch
- Ultra-compact design
- Ideal for application with high transient loads
- Suitable for use in equipment according to IEC/UL 60950
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.6x31.6mm
- Fixing Centres: 36mm, 4.8x0.8mm Quick Connect Terminals
Technical Specifications
Connector Type
IEC C14
Current Rating
12A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
DC11
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019