Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No2301211
Order Code2677164
Product Range2300R Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCS
Manufacturer Part No2301211
Order Code2677164
Product Range2300R Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial12"
Length - Imperial11"
Width - Metric304.8mm
Length - Metric279.4mm
Film Thickness-
Bag ColourSilver
Seal TypeHeat Seal
Product Range2300R Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
11"
Length - Metric
279.4mm
Bag Colour
Silver
Product Range
2300R Series
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592