Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No700624
Order Code3806521
Product RangeDri-Shield 2000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | US$115.535 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
US$1,155.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No700624
Order Code3806521
Product RangeDri-Shield 2000
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial6"
Length - Imperial24"
Width - Metric152.4mm
Length - Metric609.6mm
Film Thickness91.44µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2000
SVHCTo Be Advised
Product Overview
- Dri-Shield® 2000 series moisture barrier bag, 6" x 24", 100 each
- 0.0036" thick bag film laminate constructed of multiple layer of aluminized polyester, polyethylene
- Designed for moisture and electrostatic discharge (ESD) sensitive items (such as SMT)
- </= 0.03 grams Moisture Vapour Transmission Rate (MVTR)
- Designed for dry packing of moisture sensitive devices, protect contents from ESD events damage
- <10nJ energy penetration tested per ANSI/ESD STM11.31
- Protects contents from ESD charges and discharges
- >20lb puncture strength average provides physical protection for contents
- Allows bag to be grounded when placed on a grounded surface or handled by a grounded operator
- Printed with ESD protective symbol and lot code information
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
24"
Length - Metric
609.6mm
Bag Colour
Silver
Product Range
Dri-Shield 2000
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05