Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD271020
Order Code3806535
Product RangeDri-Shield 2700
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | US$216.651 |
Price for:Pack of 100
Minimum: 2
Multiple: 2
US$433.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoD271020
Order Code3806535
Product RangeDri-Shield 2700
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10"
Length - Imperial20"
Width - Metric254mm
Length - Metric508mm
Film Thickness177.8µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2700
SVHCTo Be Advised
Product Overview
- Dri-Shield® 2700 series moisture barrier bag, 10" x 20", 100 each
- 7mil thick bag constructed from multiple layers of aluminized polyester and polyethylene
- Designed for moisture and electrostatic discharge (ESD) sensitive items (such as SMT)
- </= 0.03 grams Moisture Vapour Transmission Rate (MVTR)
- Designed for dry packing of moisture sensitive devices, protect contents from ESD events damage
- <10nJ energy penetration tested per ANSI/ESD STM11.31
- Protects contents from ESD charges and discharges
- >30lb puncture strength average provides physical protection for contents
- Dissipative inner and outer surfaces Rs 1 x 10^4 to < 1 x 10^11ohm per ANSI/ESD STM11.11
- Printed with ESD protective symbol and lot code information
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
20"
Length - Metric
508mm
Bag Colour
Silver
Product Range
Dri-Shield 2700
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
177.8µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.488463