Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEAWARD
Manufacturer Part NoEUROPA PLUS
Order Code1212654
Technical Datasheet
External Height310mm
External Width210mm
External Depth80mm
Weight3.5kg
Product Range-
Product Overview
A very compact, microprocessor controlled, dual voltage portable appliance tester also capable of testing IT and sensitive business equipment. The Europa Plus has the ability to accurately test earth bond and earth leakage, even when multiple earths exist. The Seward Super System (SSS), a radical development in PAT firmware. Rapid boot up is complete in less than 2 seconds and an easy to follow menu structure and fast keys allows the user to program and execute tests faster. Downloading of the results is also much faster than many existing testers thus saving time and money.
- Truly Portable
- Large VGA, LCD display with backlight (9320x240 pixels)
- IrDA compatible
- 2400 memory locations
- Integral, full rubber alphanumeric keypad
- Dual voltage test capability
- Selectable pass ranges
- Tests sensitive IT technology
- Real time clock and non-volatile memory
- In-Line Earth Bond and Touch Leakage tests while the equipment is powered up to reduce test times
- Earth cable length calculator
- QWERTY keyboard
- Results comparison software to indicate degredation and potential future fails
- Single screen visual tests
- Automatic generation of appliance ID's
- 2x serial ports allowing a barcode scanner and printer to be used at the same time
- PATSLite downloader software
Contents
Luxury carry case for tester and accessories
Technical Specifications
External Height
310mm
External Depth
80mm
Product Range
-
External Width
210mm
Weight
3.5kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5