Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No105020093
Order Code4007830
Your Part Number
Technical Datasheet
57 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$17.031 |
Price for:Each
Minimum: 1
Multiple: 1
US$17.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No105020093
Order Code4007830
Technical Datasheet
Accessory TypeI2C Motor Driver Board with L298P Chip
For Use WithArduino Board
Product Range-
Product Overview
Grove - I2C Motor Driver(L298P) is a common-use motor driver for stepping motor and servo motor. It embeds an STM32 chip for burning the code to control the motor driver. This is a 2-channel motor driver, each channel can support up to 1A current. You can also use the I2C interface to transmit data from the peripheral microcontroller.
- STM32f030f4P6 microcontroller for burning the code and control the motor driver
- L298P motor driver chip: common use for a motor driver and can drive stepping motor and servo motor
- Selectable I2C address
- 2-channel output
- Green LED on for clockwise direction and red LED on for anti-clockwise direction for each channel
- Power supply range from 6-12V DC
Contents
1 x grove - I2C motor driver (L298P), 1 x grove cable.
Technical Specifications
Accessory Type
I2C Motor Driver Board with L298P Chip
Product Range
-
For Use With
Arduino Board
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
Weight (kg):.009072