Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No108020103
Order Code4007835
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$15.732 |
Price for:Each
Minimum: 1
Multiple: 1
US$15.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No108020103
Order Code4007835
Technical Datasheet
Accessory TypeI2C Motor Driver Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - I2C Motor Driver (TB6612FNG) can drive two DC motors up to 12V/1.2A or drive one stepper motor up to 12V/1.2A. With the on-board MCU, it can work with Arduino easily via the Grove I2C interface. This diver board is based on TB6612FNG, which is a driver IC for DC motor and stepper motor with output transistor in LD MOS structure with low ON-resistor. Two input signals, IN1 and IN2, can choose one of four modes such as CW, CCW, short brake, and stop mode. Typical applications include DC motor control and stepper motor control.
- On board MCU
- CW/CCW/short brake/stop function modes
- Built-in thermal shutdown circuit and low voltage detecting circuit
- Standby (power save) system
Contents
Grove - I2C motor driver (TB6612FNG) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
I2C Motor Driver Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
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
Weight (kg):.02