Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No109020021
Order Code4007836
Your Part Number
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$66.987 |
Price for:Each
Minimum: 1
Multiple: 1
US$66.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No109020021
Order Code4007836
Technical Datasheet
Accessory TypeDoppler Radar Transceiver Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - Doppler Radar is based on the BGT24LTR11 Silicon Germanium MMIC which is a 24GHz radar transceiver. It is driven by an XMC1302 MCU based on Arm® Cortex®-M0. This comes in a compact package and runs on very low power, providing high-precision measurements of objects' movement and speed.
- First radar-based sensor in the Grove Family
- Compact size for easy deployment
- Light-weight design, suitable for UAV applications
- Low power consumption for prolonged usage
- 24GHz transceiver MMIC for high-precision measurements of movement and speed
- Fast response using electromagnetic waves
- ESD protection to avoid system failures caused by ESD strikes
- High penetration which allows it to be deployed behind an object
- Maintains operation through harsh weather conditions (temperature, light, dust, rain)
Technical Specifications
Accessory Type
Doppler Radar Transceiver Board
Product Range
-
For Use With
Arduino Board
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
Weight (kg):.01