Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoSR721W
Order Code3534614
Battery Voltage1.55V
Battery Size CodeSR58
Battery TechnologySilver Oxide
Battery Capacity26mAh
External Diameter7.9mm
Battery TerminalsPressure Contact
External Height2.1mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.41g
Battery IEC CodeSR721
Battery NEDA Code1158SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
External Height
2.1mm
Battery Type / Size
Button Cell
Battery IEC Code
SR721
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR58
Battery Capacity
26mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.41g
Battery NEDA Code
1158SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041