Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoTS621E-FL11E
Order Code3534585
Product RangeTS Series
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoTS621E-FL11E
Order Code3534585
Product RangeTS Series
Battery Voltage1.5V
Battery TechnologyLithium
Battery Capacity2.5mAh
Battery Size CodeButton Cell
External Diameter6.8mm
Battery TerminalsPCB Pins
External Height2.1mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.23g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTS Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Capacity
2.5mAh
External Diameter
6.8mm
External Height
2.1mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
0.23g
Battery NEDA Code
-
Product Range
TS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
UN Hazard Code:3090