Product Information
Product Overview
The SKHI 23/12 R is a dual SEMIDRIVER™ Medium Power Driver for half-/full-bridge IGBT modules. It drives all IGBTs with VCE up to 1200V. To protect the driver against moisture and dust it is coated with varnish. The adaption of the drivers to the application has been improved by using pins to changing several parameters and functions. The connections to the IGBTs can be made by using only one MOLEX connector with 12 pins or by using 2 separate connectors with 5 pins for each IGBT. The high power outputs capability was designed to switch high current double or single modules (or paralleled IGBTs). The output buffer has been improved to make it possible to switch up to 200A IGBT module at frequency up to 20kHz. A new function has been added to the short circuit protection circuitry (soft turn-OFF), this automatically increases the IGBT turn-OFF time and hence reduces the DC voltage overshoot enabling the use of higher DC-bus voltages. This means an increase in the final output power.
- Double driver circuit for medium power IGBTs, also as two independent single drivers
- CMOS/TTL (HCMOS) compatible input buffers
- Short-circuit protection by VCE monitoring
- Soft short-circuit turn-OFF
- Isolation due to transformers (no opto couplers)
- Supply under-voltage monitoring (<lt/>13V)
- Error memory/output signal (low or high logic)
- Driver interlock top/bottom
- Internal isolated power supply
- 1200V Collector emitter voltage sense
Applications
Power Management, Industrial
Technical Specifications
Half Bridge
85°C
-
15.6V
1.4µs
IGBT
Module
14.4V
-25°C
1.4µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate