Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWPTLU-AP015-00
Order Code3812408
Product RangeIWPTLU Series
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | US$272.382 | 
Price for:Each
Minimum: 1
Multiple: 1
US$272.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWPTLU-AP015-00
Order Code3812408
Product RangeIWPTLU Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeCurrent / Voltage
Pressure Port TypeBSPP Male
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Pressure Port Size1/4"
Port Style1/4" NPT
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeIWPTLU Series
SVHCTo Be Advised
Product Overview
IWPTLU series low range industrial wireless pressure transducer. Cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. Typical applications include simple cable replacement installation, environmental monitoring, facilities management, asset monitoring and service contract.
- Pressure ranges from 0 - 15PSI Abs
- 1-5VDC or 4-20mA receiver output
- Up to 1640ft line of site range (depending on receiver)
- Piezo-resistive stainless steel sensor with stainless steel body
- Five-year battery life at 10 second transmission update rate
- Simple DIL switch pairing with the single or five channel receiver
- User-selectable transmission update rates
- Receiver clean contacts provide process alarm functions
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
BSPP Male
Pressure Measurement Type
Absolute
Pressure Port Size
1/4"
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Current / Voltage
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Port Style
1/4" NPT
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
IWPTLU Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31