Product Information
Alternatives for SHT71
1 Product Found
Product Overview
The SHT71 is a standard version digital relative humidity and temperature sensor IC in 4 pin SIP package. This sensor integrates sensor elements and signal processing in compact format. It provides fully calibrated digital output. A unique capacitive sensor element is used for measuring relative humidity while temperature is measured by band gap sensor. The applied CMOSens technology guarantees excellent reliability and long term stability. The SHT71 is seamlessly coupled to 14bit analogue to digital converter and serial interface circuit. This results in superior signal quality, fast response time and insensitivity to external disturbances (EMC). The 2-wire serial interface and internal voltage regulation allows for easy and fast system integration. The small size and low power consumption makes SHT71 the ultimate choice for most demanding applications.
- Relative humidity accuracy of ±3%RH
- Low power consumption and excellent long term stability
- 0.05%RH (12bit) relative humidity resolution
- 0.01°C (14bit) temperature resolution
- Temperature accuracy of ±0.4°C
- Operating relative humidity range from 0%RH to 100 %RH
- Relative humidity response time of 8s
- Operating temperature range from -40°C to 123.8°C
- Temperature response time of 5s to 30s
- Supply voltage range from 2.4V to 5.5V
Applications
Sensing & Instrumentation
Warnings
Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.
Technical Specifications
3%
0% to 100% Relative Humidity
3%
2.4VDC
SIP
4Pins
Surface Mount
123.8°C
-
Relative
3.3V
SIP
5.5VDC
8s
2 Wire
-40°C
SHT
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate