Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSONOR TECHNOLOGIES AS
Manufacturer Part No83886
Order Code1845325
Technical Datasheet
Sensing Axis-
Supply Voltage Min4.45V
Supply Voltage Max5.5V
Sensor Case / PackageLCC
Sensor Case StyleLCC
No. of Pins28Pins
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Range-
Qualification-
Technical Specifications
Sensing Axis
-
Supply Voltage Max
5.5V
Sensor Case Style
LCC
Output Interface
SPI
Operating Temperature Max
90°C
Qualification
-
Supply Voltage Min
4.45V
Sensor Case / Package
LCC
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00613