Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGW5BDC15L02
Order Code1631565
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGW5BDC15L02
Order Code1631565
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColourWarm White
CCT3050K
Luminous Flux @ Test200lm
Luminous Flux @ Max-
Power Rating3.6W
Supply Voltage10.2V
Forward Current @ Test360mA
Power Module ConfigurationSquare
Operating Temperature Min-30°C
Operating Temperature Max90°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
LED Colour
Warm White
Luminous Flux @ Test
200lm
Power Rating
3.6W
Forward Current @ Test
360mA
Operating Temperature Min
-30°C
MSL
-
LED Module Type
Board + LED
CCT
3050K
Luminous Flux @ Max
-
Supply Voltage
10.2V
Power Module Configuration
Square
Operating Temperature Max
90°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002