Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTOPT01
Order Code2759035
Technical Datasheet
Cleaner TypeGlass
Cleaner ApplicationsGlass, Optical
Dispensing MethodBottle
Volume1l
Weight-
Product Range-
Product Overview
The UTOPT01 from Shesto is a 1litre ultrasonic cleaner solution for glass and optical lenses. UTOPT05 concentrated ultrasonic cleaner fluid designed to clean optical lenses, ideal for glasses, contact lenses, optical components, ceramic and glass. It safely removes contaminants including general soiling, waxes, buffing compounds, fingerprints and grease. Designed for industrial professional use and hobbyist use.
- Concentrate is added to water at a rate of 1 part concentrate to 10 parts
- Operating temperature of bath should be set between 60°C to 80°C
- Always test before use on new applications
- After cleaning rinse all surfaces thoroughly with clean water
- Bath should be changed regularly when the solution becomes dirty
- Ideal for stain removal and removing dirt and oxidation
Applications
Hobby & Education, Industrial
Technical Specifications
Cleaner Type
Glass
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Glass, Optical
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14