Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoACM36-K1K0-K01
Order Code4390153
Product RangeACS/ACM36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$499.445 |
| 5+ | US$489.462 |
| 10+ | US$479.465 |
| 25+ | US$469.482 |
| 50+ | US$459.486 |
Price for:Each
Minimum: 1
Multiple: 1
US$499.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoACM36-K1K0-K01
Order Code4390153
Product RangeACS/ACM36 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution16PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputAnalog
Encoder MountingFlange Mount
Product RangeACS/ACM36 Series
Rotational Speed Max10000rpm
Rotational Life Cycles1000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length12.4mm
Shaft Diameter6mm
Supply Voltage Min19V
Supply Voltage Max33V
Operating Temperature Min-30°C
Operating Temperature Max80°C
IP RatingIP65
TerminationCable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Horizontal
Encoder Output
Analog
Product Range
ACS/ACM36 Series
Rotational Life Cycles
1000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
33V
Operating Temperature Max
80°C
Termination
Cable
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
12.4mm
Supply Voltage Min
19V
Operating Temperature Min
-30°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181