Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1000-0AA10-0AA0
Order Code2695620
Product RangeSIRUS ACT 3SU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1000-0AA10-0AA0
Order Code2695620
Product RangeSIRUS ACT 3SU
Technical Datasheet
For Use WithSiemens 22mm Pushbutton Switches
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Product RangeSIRUS ACT 3SU
Product Overview
The 3SU1000-0AA10-0AA0 from Siemens is a 22mm, round, black colour plastic SIRIUS ACT pushbutton switch actuator with flat button. Pushbutton is used to actuate contact modules and allow short-time contact or permanent closing / opening of a contact element. The button can be replaced from the front by the user. This 3SU10 device is used on 3-slot holder.
- Latching mechanism, push to unlatch mechanism
- Outer diameter of the actuating element is 29.5mm
- Mechanical service life (switching cycles) is typical 500000
- IP66, IP67, IP69 (IP69K) protection class
- Standard plastic flat front ring
Technical Specifications
For Use With
Siemens 22mm Pushbutton Switches
Product Range
SIRUS ACT 3SU
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017