Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8GB5036-0KM
Order Code4008072
Product RangeALPHA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8GB5036-0KM
Order Code4008072
Product RangeALPHA Series
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPlastic
Supply Voltage400V
Current Rating63A
No. of Branch Circuits-
External Height515mm
External Width305mm
External Depth99mm
Product RangeALPHA Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
-
External Width
305mm
Product Range
ALPHA Series
Enclosure Material
Plastic
Current Rating
63A
External Height
515mm
External Depth
99mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.995