Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIERRA WIRELESS
Manufacturer Part NoWP7502
Order Code2630515
Product RangeWP Series
Also Known As1103114
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSIERRA WIRELESS
Manufacturer Part NoWP7502
Order Code2630515
Product RangeWP Series
Also Known As1103114
Technical Datasheet
Module ApplicationsNetworking and Wireless Communication
Data Rate-
Module InterfaceI2C, SPI, UART
Product RangeWP Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WP7502 is an AirPrime WP series wireless IoT module. This WP series provides an integrated device to cloud architecture enabling IoT developers to build a Linux based product on a single module and seamlessly send valuable user and product data to the cloud. Offering an application processor running the open source Legato platform, GNSS receiver and cellular modem with an ultra low power domain, WP modules reduce system complexity and time to market.
- ARM core A5 (550MHz) application processor with dedicated Flash and RAM running Legato
- GNSS receiver enables tracking and location-based services
- Ultra-low power mode reduces power consumption by 200x for battery or solar powered applications
- Compact CF3 form factor with solder-down or snap-in socket options for flexibility in prototyping
- Interfaces include USB, UART, SDIO, HSIC, I2C, SPI, GPIO, ADC, PCM and more
- Secure device to cloud architecture with AirVantage pre-integrated into the Legato platform
- Dual QDSP6 (600MHz) telecom core
- Cat 3: B1, B3, B7, B8, B20 4G LTE frequency bands and B1, B8 3G UMTS/HSPA+ frequency bands
- Dimension of 22mm x 33mm x 4.4mm
- Industrial grade temperature range from -40°C to +85°C
- FW/Application (firmware version): RELEASE 11
Applications
Communications & Networking, Industrial, Wireless
Technical Specifications
Module Applications
Networking and Wireless Communication
Module Interface
I2C, SPI, UART
SVHC
No SVHC (17-Dec-2015)
Data Rate
-
Product Range
WP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042