Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A221K
Order Code1174515
Product Range3615 Series
Also Known As1624097-6, 3615A-10-3541-10 220UH
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A221K
Order Code1174515
Product Range3615 Series
Also Known As1624097-6, 3615A-10-3541-10 220UH
Technical Datasheet
Inductance220µH
DC Resistance Max7.5ohm
Self Resonant Frequency5.8MHz
DC Current Rating175mA
Inductor Case Style13mm x 5mm x 5.3mm
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length13mm
Product Width5mm
Product Height5.3mm
Technical Specifications
Inductance
220µH
Self Resonant Frequency
5.8MHz
Inductor Case Style
13mm x 5mm x 5.3mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
DC Resistance Max
7.5ohm
DC Current Rating
175mA
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005