Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoAKL1
Order Code3403682
Product RangeAKx
Technical Datasheet
Product RangeAKx
SVHCTo Be Advised
Product Overview
The PDA200E/L Lift Loop Kit for lecture rooms (Part No. AKL1) is a cost-effective induction loop system that is suitable for use in lecture rooms designed for use with the hearing impaired.
- Ideal for creating a high quality induction loop system for a Lecture room
- Wall-mountable PDA200E amplifier capable of driving a perimeter loop of up to 200m²
- Internal drive, level and metal compensation controls
- Two balanced / unbalanced line level inputs
- One microphone input with 12V phantom power for electret microphones
- Full compatibility with the Outreach plate audio input extension system
- Fully compliant withBS EN 60118-4 when correctly installed
- Loop cable not included-use our LOOP2W1mm2 cable or download our AFILS loop calculator from our Software & Apps page for more precise recommendations
- Easy to fit with straightforward internal screw connectors allowing installation by a competent electrician
- Microphone Impedance: 600Ω balanced/unbalanced
- Microphone Sensitivity: 2-5mV (-46db to -50db)
- Microphone Phantom: 12V
- Line Input impedance: 10kΩ balanced/unbalanced
- Line Sensitivity: 0dbv (300mV rms to 1.5V rms)
- 100V Line Input impedance: 200kΩ
- 100V Line Sensitivity: +40dbv
- Bandwidth: 40Hz to 8kHz
- Input dynamic range: 36dB
- Loop impedance: 0.2 to 2Ω
- Dimensions (WxHxD): 273x200x77mm
- Weight: 2.9kg
Contents
PDA200E hearing loop amplifier, AMT tie/desk microphone, AML lectern microphone, 2x APJ 3.5mm jack input plates, 2x 6m Belden cable
Technical Specifications
Product Range
AKx
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9