Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
- Can be connected to the balanced line level input of any audio system
- Fully cascadable – up to ten outreach plates can be daisy-chained to one balanced line level input
- Plates can be located at any convenient point on an installation
- Standard two pair audio cable is ideal for most applications
- Network lengths of 100m easily achievable with no degradation of sound quality
- Built-in pre-amp, mixer and level controls included on all variants
- Overcomes the need for excessively long microphone and audio leads
- 12 - 32V DC operation
- +6dB overload capability
- Surface mountable on 25mm UK single gang back boxes
- Effectively acts as a multi-point distributed mixer with individual level controls
- Accepts standard 3 pin XLR feeds from audio equipment such as stage or church mixing desks etc
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075