Product Information
Product Overview
Bluegiga BLE113 Bluetooth® smart module targeted for small and low-power sensors and accessories. It integrates all features required for a Bluetooth Smart application, including Bluetooth radio, software stack and GATT-based profiles. The BLE113 Bluetooth smart module can also host end user applications which means no external microcontroller is required in size or price constrained devices. Moreover it has flexible hardware interfaces to connect to different peripherals and sensors and can be powered directly from a standard 3V coin cell battery or a pair of AAA batteries.
- Fully integrated Bluetooth smart solution (Integrated Bluetooth Radio, MCU and software stack)
- Flash-based (Firmware is field upgradeable, application data can be stored on the flash)
- Application hosting capabilities (All application code can be executed on the BLE113)
- Long range, robust connections and software programmable TX power
- Bluetooth, CE, FCC, IC, Japan, and South Korea qualified
- 8KB RAM 8051 microcontroller
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth LE 4.0
-93 dBm
-40 °C to 85 °C
To Be Advised
-
2 V to 3.6 V
Bluegiga BLE113 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate