Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI1120-A-GMR
Order Code2422557
Product RangeSI1120 Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI1120-A-GMR
Order Code2422557
Product RangeSI1120 Series
Technical Datasheet
Supply Voltage Min2.2V
Supply Voltage Max3.7V
Ambient Light Sensor Case StyleODFN
Sensor Case / PackageModule
No. of Pins8Pins
Product RangeSI1120 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for SI1120-A-GMR
1 Product Found
Technical Specifications
Supply Voltage Min
2.2V
Ambient Light Sensor Case Style
ODFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Supply Voltage Max
3.7V
Sensor Case / Package
Module
Product Range
SI1120 Series
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012