Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI3000-C-FSR
Order Code3387042
Technical Datasheet
Audio CODEC TypeAudio
No. of ADCs1
No. of DACs1
Operating Temperature Min0°C
Operating Temperature Max70°C
Sampling Rate12kSPS
Audio IC Case StyleSOIC
No. of Pins16Pins
No. of Input Channels3Channels
No. of Output Channels2Channels
ADC / DAC Resolution16bit
ADCs / DACs Signal to Noise Ratio-
IC Interface TypeSerial
Supply Voltage Range3V to 5.25V
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio CODEC Type
Audio
No. of DACs
1
Operating Temperature Max
70°C
Audio IC Case Style
SOIC
No. of Input Channels
3Channels
ADC / DAC Resolution
16bit
IC Interface Type
Serial
Product Range
-
SVHC
To Be Advised
No. of ADCs
1
Operating Temperature Min
0°C
Sampling Rate
12kSPS
No. of Pins
16Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
3V to 5.25V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability