Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4311-B21-GM
Order Code2414362
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF ModulationFSK
Sensitivity dBm-102dBm
Data Rate10Kbps
Receiving Current-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
RF IC Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
-
RF / IF Modulation
FSK
Data Rate
10Kbps
Supply Voltage Min
2.7V
RF Receiver Applications
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Frequency Max
-
Sensitivity dBm
-102dBm
Receiving Current
-
Supply Voltage Max
3.6V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037