Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4312-B10-GM
Order Code2414364
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF ModulationOOK
Sensitivity dBm-101dBm
Data Rate10Kbps
Receiving Current-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
RF Receiver ApplicationsGates and Garage Doors, Home Alarms, Radio Receivers, Roller Blinds
RF IC Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
-
RF / IF Modulation
OOK
Data Rate
10Kbps
Supply Voltage Min
2.7V
RF Receiver Applications
Gates and Garage Doors, Home Alarms, Radio Receivers, Roller Blinds
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Frequency Max
-
Sensitivity dBm
-101dBm
Receiving Current
-
Supply Voltage Max
3.6V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037