Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4355-B1A-FM
Order Code2414367
Technical Datasheet
Frequency Min283MHz
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Sensitivity dBm-116dBm
Data Rate500Kbps
Receiving Current10mA
Supply Voltage Min1.8V
Supply Voltage Max3.6V
RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
RF IC Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
283MHz
RF / IF Modulation
FSK, GFSK, OOK
Data Rate
500Kbps
Supply Voltage Min
1.8V
RF Receiver Applications
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Frequency Max
960MHz
Sensitivity dBm
-116dBm
Receiving Current
10mA
Supply Voltage Max
3.6V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037