Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4684-A10-GMR
Order Code3387060
Technical Datasheet
Frequency Min76MHz
Frequency Max108MHz
RF / IF ModulationFM
Sensitivity dBm-101dBm
Data Rate-
Receiving Current-
Supply Voltage Min1.62V
Supply Voltage Max2V
RF Receiver ApplicationsClock/Tabletop Radios, Docking Stations, Mini/Micro Systems, Mobile Phones/Tablets, Stereo Boomboxes
RF IC Case StyleQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Frequency Min
76MHz
RF / IF Modulation
FM
Data Rate
-
Supply Voltage Min
1.62V
RF Receiver Applications
Clock/Tabletop Radios, Docking Stations, Mini/Micro Systems, Mobile Phones/Tablets, Stereo Boomboxes
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
108MHz
Sensitivity dBm
-101dBm
Receiving Current
-
Supply Voltage Max
2V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
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
Weight (kg):.008981
Product traceability