Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4705-D60-EVB
Order Code3387064
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSi4705-D60
Kit Application TypeRF / IF
Application Sub TypeFM Radio Receiver
Kit ContentsSi47xx Baseboard, Si4705-D60 Daughtercard, USB Cable, Whip Antenna, Documentation & Software CD
Product Range-
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
RF / IF
Kit Contents
Si47xx Baseboard, Si4705-D60 Daughtercard, USB Cable, Whip Antenna, Documentation & Software CD
SVHC
No SVHC (16-Jan-2020)
Silicon Core Number
Si4705-D60
Application Sub Type
FM Radio Receiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03