Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4735-D60-GU
Order Code3105899
Technical Datasheet
Frequency Min76MHz
Frequency Max108MHz
RF / IF ModulationAM, FM
Sensitivity dBm-
Data Rate-
Receiving Current-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
RF Receiver ApplicationsCD/DVD & Blu-Ray Players, Entertainment Systems, Mini HiFi & Docking Stations, Mini/Micro Systems
RF IC Case StyleSSOP
No. of Pins24Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Frequency Min
76MHz
RF / IF Modulation
AM, FM
Data Rate
-
Supply Voltage Min
2.7V
RF Receiver Applications
CD/DVD & Blu-Ray Players, Entertainment Systems, Mini HiFi & Docking Stations, Mini/Micro Systems
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
108MHz
Sensitivity dBm
-
Receiving Current
-
Supply Voltage Max
5.5V
RF IC Case Style
SSOP
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532
Product traceability