Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4736-C40-GM
Order Code3605151
Technical Datasheet
Frequency Min520kHz
Frequency Max162.55MHz
RF / IF ModulationAM, FM
Sensitivity dBm-
Data Rate-
Receiving Current-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
RF Receiver ApplicationsClock/Emergency/Table/Portable Radios, Boom Boxes, Stereos, Mini/Micro Systems, Mini HiFi
RF IC Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
SI4736-C40-GM is a AM/FM/WB broadcast radio receiver. This digital CMOS AM/FM radio receiver IC integrates the complete tuner function from antenna input to audio output.
- NOAA weather band support(162.4MHz to 162.55MHz)
- Worldwide FM band support (64MHz to 108MHz), Worldwide AM band support (520KHz to 1710KHz)
- 1050Hz alert tone detection
- Freq synthesizer with integrated VCO, advanced AM/FM seek tuning
- Automatic frequency control (AFC), automatic gain control (AGC)
- Digital FM stereo decoder, programmable de-emphasis
- Programmable AVC max gain
- AM/FM/WB digital tuning
- Programmable reference clock, adjustable soft mute control and volume control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
520kHz
RF / IF Modulation
AM, FM
Data Rate
-
Supply Voltage Min
2.7V
RF Receiver Applications
Clock/Emergency/Table/Portable Radios, Boom Boxes, Stereos, Mini/Micro Systems, Mini HiFi
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
162.55MHz
Sensitivity dBm
-
Receiving Current
-
Supply Voltage Max
5.5V
RF IC Case Style
QFN
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability