Product Information
Product Overview
SI4754-A40-GM is a high performance automotive AM/FM radio receiver. The Si4754 family supports worldwide FM, AM, shortwave, longwave, and weather band radio reception. The Si4754 receiver system specifies a minimal bill of materials, resulting in a very small board space requirement, making the solution ideal for any automotive application from single tuner radios to multiple tuner radios addressing companion TMC/AF reception/scanning.
- Worldwide FM band support (64MHz to 108MHz), Worldwide AM band support (520KHz to 1710KHz)
 - Advanced RDS/RBDS demodulator/decoder, digital FM MPX decoder
 - Integrated FM loop-through
 - Advanced AM/FM noise blankers
 - Dynamic AM/FM channel bandwidth control
 - Advanced FM hi-cut control
 - Programmable FM stereo-mono blend, programmable AM/FM soft mute
 - Full suite of signal metrics: RSSI, SNR, multi-path interference, frequency offset
 - Analog audio outputs, analogue FM MPX output
 - On-chip AM/FM AGC with integrated resistor and varactor banks
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
520kHz
AM, FM
-
4.5V
After-Market Car Audio Systems, OEM Car Audio Systems, OEM Car PND Docking System
32Pins
85°C
AEC-Q100
To Be Advised
108MHz
-
-
5.5V
QFN
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate