Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5040-D-GM
Order Code2930569
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF Modulation-
Data Rate10Gbps
Receiving Current-
RF IC Case StyleLGA
No. of Pins32Pins
Supply Voltage Min1.62V
Supply Voltage Max1.89V
Transmitting Current370mA
Output Power (dBm)-
Sensitivity dBm-
RF Transceiver ApplicationsJitter Attenuation/Signal Regeneration, XFP Datacom Modules/Telecom Modules, Optical Test Equipment
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
RF / IF Modulation
-
Receiving Current
-
No. of Pins
32Pins
Supply Voltage Max
1.89V
Output Power (dBm)
-
RF Transceiver Applications
Jitter Attenuation/Signal Regeneration, XFP Datacom Modules/Telecom Modules, Optical Test Equipment
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Frequency Max
-
Data Rate
10Gbps
RF IC Case Style
LGA
Supply Voltage Min
1.62V
Transmitting Current
370mA
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability