Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8920BC-IP
Order Code2930395
Technical Datasheet
No. of Amplifiers2Amplifiers
Isolation Voltage3.75kV
Supply Voltage Range3V to 5.5V
IC Case / PackageSurface Mount DIP
No. of Pins8Pins
Gain Bandwidth Product950kHz
Gain Non-Linearity Max0.1%
Isolation TypeGalvanic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Input Offset Voltage200µV
Amplifier Case StyleSurface Mount DIP
Bandwidth950kHz
No. of Amplifiers1 Amplifier
Alternatives for SI8920BC-IP
1 Product Found
Technical Specifications
No. of Amplifiers
2Amplifiers
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.1%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Input Offset Voltage
200µV
Bandwidth
950kHz
Isolation Voltage
3.75kV
IC Case / Package
Surface Mount DIP
Gain Bandwidth Product
950kHz
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Amplifier Case Style
Surface Mount DIP
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
Product traceability