Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8920BD-IS
Order Code2930396
Technical Datasheet
No. of Amplifiers2Amplifiers
Isolation Voltage5kV
Supply Voltage Range3V to 5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Gain Bandwidth Product950kHz
Gain Non-Linearity Max0.1%
Isolation TypeGalvanic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Input Offset Voltage200µV
Amplifier Case StyleWSOIC
Bandwidth950kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
2Amplifiers
Supply Voltage Range
3V to 5.5V
No. of Pins
16Pins
Gain Non-Linearity Max
0.1%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Offset Voltage
200µV
Bandwidth
950kHz
Isolation Voltage
5kV
IC Case / Package
WSOIC
Gain Bandwidth Product
950kHz
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Amplifier Case Style
WSOIC
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025