Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWT21-A-HCI
Order Code2113860
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Supply Voltage Min-
Supply Voltage Max3.3V
Signal Range Max150m
Data Rate-
Bluetooth ClassClass 1
Receive Sensitivity-87dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The WT21 is intended for Bluetooth applications where a host processor is capable of running the Bluetooth software stack. WT21 only implements the low level Bluetooth Host Controller Interface (HCI) but still offers advantages of a module - easy implementation and certifications.
- Fully Qualified Bluetooth v2.1 + EDR System
- Piconet and Scatternet Support
- Low Power Consumption
- 1,8V to 3,6V I/O Voltage
- Integrated 1,8V Regulator
- UART to 4 Mbaud
- SDIO (Bluetooth Type A) and CSPI Host Interfaces
- Deep-Sleep SDIO Operation
- Support for 802.11 Coexistence
- RoHS Compliant
- AuriStream Baseband Codec
Applications
Embedded Design & Development
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Supply Voltage Max
3.3V
Data Rate
-
Receive Sensitivity
-87dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
-
Signal Range Max
150m
Bluetooth Class
Class 1
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2