Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoWT32-A-AI
Order Code1656897
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWT32-A-AI
Order Code1656897
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Bluetooth ClassClass 2
Receiver Sensitivity Rx-87 dBm
Operating Temperature Range-40°C to +85°C
Product Range-
Product Overview
WT32-A-AI is the latest generation of Bluegiga's Bluetooth module. It provides the highest level of integration with integrated 2.4GHz radio, DSP, battery charger, stereo codec and antenna ready to hit mono and stereo audio applications. WT32-A-AI is also completely ready to support the latest Bluetooth 2.1 standard. The embedded DSP core allows enhancement of the product with features such as, advanced audio decoding, echo cancellation, noise reduction and data manipulation.
- Plug n' Play Bluetooth solution for mono and stereo audio solutions
- Integrated DSP, stereo codec and battery charger
- Integrated antenna or W.FL connector
- Bluetooth 2.1+ EDR compliant
- Bluetooth end product, CE, IC and FCC qualified
- Class 2 - range up to 30 meters
- Low power consumption
- iWRAP Firmware for controlling connections and configuring settings
- Supported Bluetooth profiles: SPP, DUN, OBEX OPP, HFP (v.1.5) A2DP, AVRCP, DID and HID
- Bluetooth functions are provoked with events via GPIO pins
Applications
Industrial, Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Audio, Multimedia
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Receiver Sensitivity Rx
-87 dBm
Product Range
-
Bluetooth Class
Class 2
Operating Temperature Range
-40°C to +85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002135