Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIMPLELED
Manufacturer Part No05702R777780075CAXH
Order Code1797623
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test450lm
Luminous Flux @ Max-
Power Rating6.3W
Supply Voltage18V
Forward Current @ Test350mA
Power Module ConfigurationLinear
Operating Temperature Min-20°C
Operating Temperature Max80°C
Technical Specifications
Product Range
-
LED Colour
Neutral White
Luminous Flux @ Test
450lm
Power Rating
6.3W
Forward Current @ Test
350mA
Operating Temperature Min
-20°C
LED Module Type
Board + LED + Connector
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
18V
Power Module Configuration
Linear
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85319020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01